TE ConnectivityDTM04-12PBConnector Discrete Wire Housing
Conn Housing RCP 12 POS 4.19mm Crimp ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 4.19 | |
| Straight | |
| 7.5/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| IP68/IP6K9K | |
| Package | |
| 40.01 | |
| 20.22 | |
| 43.69 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

