TDK-LambdaDTM-165PW-360-CExternal Plug-In Adapters
Plug-In Adapter Single-OUT 36V 4.58A 165W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 4.58 | |
| 165 | |
| 4000VAC | |
| 130(Max)@230VAC | |
| 2.5@90VAC | |
| 47 to 63 | |
| 10(Min) | |
| 87(Min) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| No | |
| 1% | |
| Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 790 | |
| Mounting | Desktop |
| Package Height | 44 mm |
| Package Width | 85 mm |
| Package Length | 170 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

