TE ConnectivityDTHD04-1-8P-E003Connector Discrete Wire Housing
Conn Housing PL 1 POS Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| 60/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| Box | |
| 53.8 | |
| 26.54 | |
| 23.88 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

