HoneywellDTE6-2RN80Switch Limit
Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Medium Duty | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| DPDT | |
| 0.3@125VDC | |
| 13.34 | |
| 1.67(Min) | |
| Screw Mount | |
| Conduit | |
| 2.8mm | |
| 3.18mm | |
| -32 | |
| 71 | |
| 254.01 | |
| 77.22 | |
| 87.76 |
Does your circuit require specific quantitative information? Honeywell's enclosed DTE6-2RN80 limit switch can provide that data using built in electro-mechanical connections. DTE6-2RN80 is housed in zinc die cast. This device has a maximum current rating of 0.3 A @ 125VDC. It has a DPDT configuration. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The DTE6-2RN80 limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC. This product is 87.76 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

