ROHM SemiconductorDTC115EUAT106Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMT T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 82@5mA@5V | |
| 250 | |
| 100 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

