ROHM SemiconductorDTC114WU3T106Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin UMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 24@10mA@5V | |
| 250 | |
| 10 | |
| 150 | |
| 2.13 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

