| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (mA) | 0.1 |
| Minimum DC Current Gain | 24@10mA@5V |
| Typical Current Gain Bandwidth (MHz) | 200(Min) |
| Typical Input Resistance (kOhm) | 10 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Typical Resistor Ratio | 2.13 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 3 |
| Supplier Package | SOT-523 |
| Pin Count | 3 |