50-75% Off
ROHM SemiconductorDTB123YCT116Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.5A 200mW 3-Pin SST T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.5 | |
| 56@50mA@5V | |
| 200 | |
| 2.2 | |
| 0.22 | |
| 200 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.5(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SST |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

