| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 8 | |
| 72 | |
| 3000VAC | |
| 150(Max)@230VAC | |
| 2@90VAC | |
| 47 to 63 | |
| 20@115VAC | |
| 88(Min) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| Yes | |
| 240mV | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 440 | |
| Mounting | Desktop |
| Package Height | 41.4 |
| Package Width | 69 |
| Package Length | 132 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

