TDK-LambdaDT150PW360DExternal Plug-In Adapters
Plug-In Adapter Single-OUT 36V 4.17A 150W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 4.17 | |
| 150 | |
| 3000VAC | |
| 3% | |
| 150(Max)@230VAC | |
| 2.5 | |
| 47 to 63 | |
| 16@115VAC | |
| 87(Min) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| No | |
| 480mV | |
| Over Current|Over Voltage|Short Circuit | |
| -20 | |
| 60 | |
| 780 | |
| Mounting | Desktop |
| Package Height | 44 mm |
| Package Width | 85 mm |
| Package Length | 170 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

