DEUTSCH DT connectors are designed for high-performance and reliable connections up to 13A in the harshest environments. The V0-recognized thermoplastic housing features a wide operating temperature range and the silicone rear wire and interface seals prevent debris and moisture ingress up to IP68 rating.
Applications
- • Forklifts
- • ASRS shuttles
Insertion and Extraction Tools
OCEAN End Feed Applicator with Mechanical Feed
OCEAN End Feed Applicator with Pneumatic Feed
Deutsch Commercial Vehicle Connector Portfolio
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 13.59 | |
| 180° | |
| Polyvinyl Chloride | |
| -29 | |
| 100 | |
| Backshell | |
| 43.19 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

