Delta ElectronicsDT10S24051ADC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5.1V 2A 10W 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 5.1 | |
| 2 | |
| 10 | |
| 4200VAC | |
| DC/DC | |
| 180 | |
| Yes | |
| 1.2% | |
| 0.5% | |
| 76(Typ) | |
| -40 | |
| 75 | |
| 24.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
