Delta ElectronicsDT10S1212ADC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 0.835A 10W 4-Pin DIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 12 | |
| 0.835 | |
| 10 | |
| 4200VAC | |
| DC/DC | |
| 180 | |
| Yes | |
| 1.2% | |
| 0.5% | |
| 80(Typ) | |
| -40 | |
| 75 | |
| 24.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
