| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8531.20.00.20 |
| Display Mode | Transmissive |
| Display Size (in) | 4.3 |
| Pixel Format (Pixels) | 480x272 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 550 |
| Backlight | LED |
| Viewing Angle (°) | 130/120 |
| Touchscreen | No |
| Active Area (mm) | 95.04x53.86 |
| Outline Dimensions (mm) | 105.5x67.2x2.95 |
| Typical Response Time (ms) | 20 |
| Interface Type | RGB |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 67.2 |
| Package Width | 2.95 |
| Package Length | 105.5 |
| PCB changed | 45 |
| Pin Count | 45 |