TE ConnectivityDT04-3P-E005Connector Discrete Wire Housing
Conn Housing RCP 3 POS 10.01mm Crimp ST Cable Mount Black Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 3 | |
| Crimp | |
| 10.01 | |
| Straight | |
| 13/Contact | |
| 250VDC | |
| 1000 | |
| -55 | |
| 125 | |
| IP68/IP6K9K | |
| Box | |
| 21.14 | |
| 44.65 | |
| 24.71 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

