TE ConnectivityDT04-2P-RT22Connector Discrete Wire Housing
Conn Housing RCP 2 POS 5.46mm Crimp ST Cable Mount Black Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 5.46 | |
| Straight | |
| 13/Contact | |
| 250VAC|250VDC | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| IP68/IP6K9K | |
| Box | |
| 39.5 | |
| 25.4 | |
| 22.71 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

