TE ConnectivityDT04-12PD-L012Connector Discrete Wire Housing
Conn Housing PL 12 POS 9.12mm Crimp ST Panel Mount Brown Box Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 12 | |
| 2 | |
| Crimp | |
| 9.12 | |
| Straight | |
| 13/Contact | |
| 250VDC | |
| -55 | |
| 125 | |
| IP68/IP6K9K | |
| Box | |
| 45.92 | |
| 35.56 | |
| 35.56 | |
| 4.45 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

