TE ConnectivityDT04-08PA-P026Connector Discrete Wire Housing
Conn Housing RCP 8 POS 9.12mm Crimp ST Cable Mount Gray Box Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 9.12 | |
| Straight | |
| 13/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -55 | |
| 125 | |
| IP68/IP6K9K | |
| Box | |
| 36.45 | |
| 25.4 | |
| 46.94 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

