Diodes IncorporatedDST3946DPJ-7GP BJT
Trans GP BJT NPN/PNP 40V 0.2A 300mW 6-Pin SOT-963 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60@NPN|40@PNP | |
| 40 | |
| 6@NPN|5@PNP | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.2@1mA@10mA|0.3@5mA@50mA@NPN|0.25@1mA@10mA|0.4@5mA@50mA@PNP | |
| 0.2 | |
| 100@10mA@1V|60@50mA@1V|40@100uA@1V|70@1mA@1V|30@100mA@1V@NPN|60@100uA@1V|80@1mA@1V|30@100mA@1V@PNP | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.8 mm |
| Package Length | 1 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-963 |
| 6 | |
| Lead Shape | Flat |
This specially engineered npn and PNP DST3946DPJ-7 GP BJT from Diodes Zetex comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6@NPN|5@PNP V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
