Diodes IncorporatedDSS9110Y-7GP BJT
Trans GP BJT PNP 100V 1A 625mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Single Quad Collector | |
| 1 | |
| 120 | |
| 100 | |
| 5 | |
| 1.1@100mA@1A | |
| 0.12@25mA@250mA|0.18@50mA@500mA|0.32@100mA@1A | |
| 1 | |
| 100 | |
| 150@1mA@5V|150@250mA@5V|150@500mA@5V|125@1A@5V | |
| 625 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

