Diodes IncorporatedDSS5160V-7GP BJT

Trans GP BJT PNP 60V 1A 600mW 6-Pin SOT-563 T/R

Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the PNP DSS5160V-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 6,000 parts

Regional Inventory: 3,000

    Total$202.50Price for 3000

    3,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0675
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.093

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.