Top Purchased
Diodes IncorporatedDSS4160T-7GP BJT
Trans GP BJT NPN 60V 1A 725mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 80 | |
| 60 | |
| 5 | |
| 1.1@50mA@1A | |
| 0.115@1mA@100mA|0.15@50mA@500mA|0.28@100mA@1A | |
| 1 | |
| 250@1mA@5V|200@500mA@5V|100@1A@5V | |
| 725 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Implement this versatile NPN DSS4160T-7 GP BJT from Diodes Zetex into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 725 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

