Microchip TechnologyDSPIC33FJ64MC802-I/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin SOIC W Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33FJ64MC802-I/SO microcontroller from Microchip Technology! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

81 parts: Ships in 2 days

    Total$147.20Price for 27

    • (27)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 81 parts
      • Price: $5.452

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.