Microchip TechnologyDSPIC33FJ64MC802-H/SOMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 2.5V/3V 28-Pin SOIC W Tube

A microcontroller is used in modern day control systems, this DSPIC33FJ64MC802-H/SO microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. Its ADC resolution is 10/12. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its flash program memory is 64KB.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.