Microchip TechnologyDSPIC33FJ32MC204-E/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 32KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray

Automate any process or system using this DSPIC33FJ32MC204-E/PT microcontroller from Microchip Technology. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its flash program memory is 32KB. Its ADC resolution is 10/12.

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    4 weeks
    • Price: $5.962
    1. 160+$5.962
    2. 250+$5.903
    3. 500+$5.844
    4. 1000+$5.785
    5. 2000+$5.727
    6. 2500+$5.670
    7. 3000+$5.613
    8. 4000+$5.557
    9. 5000+$5.502
    10. 10000+$5.447

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.