Microchip TechnologyDSPIC33FJ32MC104-H/PTMicrocontrollers - MCUs
16-BIT DSPIC33F DSPIC RISC 32KB FLASH Microcontroller Automotive AEC-Q100
| Supplier Unconfirmed | |
| 3A001.a.2.a | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Yes |
| 2KB | |
| 14 | |
| 10 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

