Microchip TechnologyDSPIC33FJ32MC102-H/TLMicrocontrollers - MCUs
16-BIT DSPIC33F DSPIC RISC 32KB FLASH Microcontroller Automotive AEC-Q100
| Supplier Unconfirmed | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Yes |
| 2KB | |
| 8 | |
| 8 | |
| 10 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 36 |
| Supplier Package | VTLA EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
