Microchip TechnologyDSPIC33FJ16GS502T-50I/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 16KB Flash 3.3V 28-Pin SOIC W T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 50 | |
| 50 | |
| 16 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 16/16/16 | |
| 8 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

