Microchip TechnologyDSPIC33FJ16GP102-I/SSMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 16 | |
| 16 | |
| 16 | |
| Flash | |
| 16KB | |
| 1KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 3 | |
| 6 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

