Microchip TechnologyDSPIC33FJ12GP201-E/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin SOIC W Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 12KB | |
| 1KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 3 | |
| 2 | |
| 1 | |
| 6/6 | |
| 10/12 | |
| 8192 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) mm |
| Package Width | 7.5 mm |
| Package Length | 11.55 mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

