Microchip TechnologyDSPIC33FJ128MC202-E/SOMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 2.5V/3V Automotive AEC-Q100 28-Pin SOIC W Tube
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 5 | |
| 8 | |
| 2 | |
| 6/6 | |
| 10/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 2.25|3 | |
| 2.5|3 | |
| 2.75|3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 17.9 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

