Microchip TechnologyDSPIC33FJ128GP802-E/MMMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube

With the DSPIC33FJ128GP802-E/MM microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 40 MHz. Its flash program memory is 128KB. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7|3 V, while its maximum is 3.6|3.9 V. This device is based on the dsPIC core architecture. Its ADC resolution is 10/12, while its DAC resolution is 16.

122 parts: Ships in 3 days

    Total$715.41Price for 122

    • (61)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2228+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 122 parts
      • Price: $5.864

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.