Microchip TechnologyDSPIC33FJ128GP710A-H/PFMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 128KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A001.a.2.a | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 85 | |
| 9 | |
| 8 | |
| 2 | |
| 32/32 | |
| 10/12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

