Microchip TechnologyDSPIC33FJ128GP706AT-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP T/R

Automate any process or system using this DSPIC33FJ128GP706AT-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. Its ADC resolution is 10/12. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This device is based on the dsPIC core architecture.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    7 weeks
    • Price: $8.698
    1. 1200+$8.698
    2. 6000+$8.611
    3. 12000+$8.525
    4. 24000+$8.440
    5. 30000+$8.355
    6. 48000+$8.272
    7. 60000+$8.189
    8. 120000+$8.107
    9. 150000+$8.026

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.