Microchip TechnologyDSPIC33FJ06GS202A-I/SPMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin SPDIP Tube

With the DSPIC33FJ06GS202A-I/SP microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 10, while its DAC resolution is 10. Its flash program memory is 6KB.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.