Microchip TechnologyDSPIC33FJ06GS101A-E/PMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 6KB Flash 3.3V Automotive AEC-Q100 18-Pin PDIP Tube
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33F | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 6KB | |
| 256B | |
| Yes | |
| I2C/SPI/UART | |
| 13 | |
| 3 | |
| 4 | |
| 1 | |
| 6 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 22.86 mm |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 18 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

