Microchip TechnologyDSPIC33EV256GM106-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC CISC 256KB Flash 5V 64-Pin TQFP Tray

Crucial to any electronic system is this DSPIC33EV256GM106-I/PT microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its flash program memory is 256KB. Its ADC resolution is 12. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture.

18 parts: Ships in 3 days

    Total$5.32Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 18 parts
      • Price: $5.316

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.