Microchip TechnologyDSPIC33EV256GM104-I/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 256KB Flash 5V 44-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 7 | |
| 6 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33EV256GM104-I/PT microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its flash program memory is 256KB. This device is based on the dsPIC core architecture. Its ADC resolution is 12. This is a 16 bit processor.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

