Microchip TechnologyDSPIC33EV256GM104-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 256KB Flash 5V Automotive 44-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 7 | |
| 6 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Microchip Technology's DSPIC33EV256GM104-E/PT microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 125 °C. Its ADC resolution is 12. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 16 bit processor. This device is based on the dsPIC core architecture. Its flash program memory is 256KB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

