Microchip TechnologyDSPIC33EV256GM103-E/M5Microcontrollers - MCUs
MCU 16-bit dsPIC 256KB Flash 1.8V/2.5V/3.3V/5V 36-Pin UQFP EP Tube Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| CAN/I2C/SPI/UART | |
| 25 | |
| 9 | |
| 1 | |
| 13 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 4 | |
| No | |
| 4.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 36 |
| Standard Package Name | QFP |
| Supplier Package | UQFP EP |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

