Microchip TechnologyDSPIC33EV256GM102-I/MMMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 256KB Flash 5V 28-Pin QFN-S EP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 7 | |
| 6 | |
| 1 | |
| 11 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN-S EP |
| 28 | |
| Lead Shape | No Lead |
This DSPIC33EV256GM102-I/MM microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its flash program memory is 256KB. This is a 16 bit processor. Its ADC resolution is 12. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

