Microchip TechnologyDSPIC33EV128GM104-I/PTMicrocontrollers - MCUs

MCU 16-bit dsPIC CISC 128KB Flash 5V 44-Pin TQFP Tray

With the DSPIC33EV128GM104-I/PT microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 12. Its flash program memory is 128KB.

160 parts: Ships tomorrow

    Total$4.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 160 parts
      • Price: $4.164

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.