10-25% Off
Microchip TechnologyDSPIC33EV128GM102-E/SSMicrocontrollers - MCUs
MCU 16-bit dsPIC CISC 128KB Flash 1.8V/2.5V/3.3V/5V 28-Pin SSOP Tube Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| CISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 12MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 7 | |
| 6 | |
| 1 | |
| 11 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

