Microchip TechnologyDSPIC33EP64MC204-H/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A001.a.2.a | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 35 | |
| 5 | |
| 1 | |
| 9 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

