Microchip TechnologyDSPIC33EP64MC202-I/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 70 | |
| 70 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/SPI/UART | |
| 21 | |
| 5 | |
| 6 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 mm |
| Package Width | 7.24 mm |
| Package Length | 34.67 mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 | |
| Lead Shape | Through Hole |
Need a strong device that can control other devices in your circuit design? Look no further. This DSPIC33EP64MC202-I/SP microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. Its flash program memory is 64KB. This is a 16 bit processor. This device is based on the dsPIC core architecture.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

