Microchip TechnologyDSPIC33EP64GS805-E/PTMicrocontrollers - MCUs
MCU 16-bit dsPIC 64KB Flash 3.3V Automotive AEC-Q100 48-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| dsPIC33E | |
| dsPIC | |
| PIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 33 | |
| 5 | |
| 1 | |
| 1 | |
| 17 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

