Microchip TechnologyDSPIC33EP64GP502-I/MMMicrocontrollers - MCUs

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 28-Pin QFN-S EP Tube Automotive AEC-Q100

Want to centralize your components to one device? Look no further use this DSPIC33EP64GP502-I/MM microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 70 MHz. This device is based on the dsPIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 3.6 V. Its flash program memory is 64KB. Its ADC resolution is 12.

No Stock Available

Quantity Increments of 61 Minimum 244
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.863
    1. 244+$3.863
    2. 305+$3.825
    3. 549+$3.786
    4. 610+$3.749
    5. 1037+$3.711
    6. 1525+$3.674
    7. 2501+$3.637
    8. 5002+$3.601
    9. 7869+$3.565

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.