Microchip TechnologyDSPIC33EP512GP502-H/SPMicrocontrollers - MCUs
MCU 16-bit dsPIC RISC 512KB Flash 3.3V 28-Pin SPDIP Tube Automotive AEC-Q100
| Compliant | |
| 3A001.a.2.a | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| dsPIC33E | |
| RISC | |
| dsPIC | |
| dsPIC | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 512KB | |
| 48KB | |
| 16MB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 21 | |
| 5 | |
| 6 | |
| 1 | |
| 6 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 7.24 |
| Package Length | 34.67 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SPDIP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

