Microchip TechnologyDSPIC33EP512GM710-E/BGMicrocontrollers - MCUs

MCU 16-bit dsPIC 512KB Flash 3.3V Automotive AEC-Q100 121-Pin TFBGA Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33EP512GM710-E/BG microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 60 MHz. This device is based on the dsPIC core architecture. Its ADC resolution is 10/12. Its flash program memory is 512KB. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 184
  • Manufacturer Lead Time:
    7 weeks
    • Price: $10.727
    1. 184+$10.727
    2. 250+$10.620
    3. 500+$10.514
    4. 1000+$10.408
    5. 2000+$10.304
    6. 2500+$10.201
    7. 3000+$10.099
    8. 4000+$9.998
    9. 5000+$9.898
    10. 10000+$9.799

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.