Microchip TechnologyDSPIC33EP512GM604-I/MLMicrocontrollers - MCUs

MCU 16-bit dsPIC 512KB Flash 3.3V 44-Pin QFN EP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the DSPIC33EP512GM604-I/ML microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 70 MHz. Its flash program memory is 512KB. This device is based on the dsPIC core architecture. This is a 16 bit processor. Its ADC resolution is 10/12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    6 weeks
    • Price: $8.534
    1. 90+$8.534
    2. 100+$8.449
    3. 250+$8.364
    4. 500+$8.280
    5. 1000+$8.198
    6. 2000+$8.116
    7. 2500+$8.035
    8. 3000+$7.954
    9. 5000+$7.875
    10. 10000+$7.796

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.